Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
No
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Distrelec Product Id
30112645
Страна на произход
France
Детайли за продукта
Pushbuttons with Flush / Recessed Push
Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.
€ 10,27
€ 10,27 Всеки (ex VAT)
1
€ 10,27
€ 10,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
No
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Distrelec Product Id
30112645
Страна на произход
France
Детайли за продукта
Pushbuttons with Flush / Recessed Push
Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.