Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1NO + 1NC

Номер на артикул на RS: 609-2718Марка: Schneider Electric№ по каталога на производителя: ZB4BW0B15Distrelec Article No.: 30302660
brand-logo

Технически документи

Спецификации

Block Type

Contact & Light Block

Voltage Rating

24V ac/dc

Series

Harmony XB4

Contact Configuration

1NO + 1NC

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,65

€ 24,65 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1NO + 1NC

€ 24,65

€ 24,65 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1NO + 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Block Type

Contact & Light Block

Voltage Rating

24V ac/dc

Series

Harmony XB4

Contact Configuration

1NO + 1NC

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more