Schneider Electric Harmony XB4 Series Light Block, 24V

Технически документи
Спецификации
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24V
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
18mA
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30302640
Страна на произход
France
€ 13,15
€ 13,15 Всеки (ex VAT)
1
€ 13,15
€ 13,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24V
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
18mA
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30302640
Страна на произход
France