Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Orange Pilot Light Head, 22mm Cutout Harmony XB4 Series

Номер на артикул на RS: 330-9495Марка: Schneider Electric№ по каталога на производителя: ZB4BV053
brand-logo

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Pilot Light Colour

Orange

Pilot Light Shape

Round

Pilot Light Material

Metal

IP Rating

IP66, IP67, IP69K

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Manufacturer Part No.

ZB4BV053

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.

Applications

The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.

• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158

Информацията за складовите наличности временно не е налична.

€ 5,41

€ 5,41 Всеки (ex VAT)

Schneider Electric Orange Pilot Light Head, 22mm Cutout Harmony XB4 Series

€ 5,41

€ 5,41 Всеки (ex VAT)

Schneider Electric Orange Pilot Light Head, 22mm Cutout Harmony XB4 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Pilot Light Colour

Orange

Pilot Light Shape

Round

Pilot Light Material

Metal

IP Rating

IP66, IP67, IP69K

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Manufacturer Part No.

ZB4BV053

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.

Applications

The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.

• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158