Schneider Electric Harmony XB4 Series, Pull Release, Emergency Stop Push Button Head

Номер на артикул на RS: 609-2673Марка: Schneider Electric№ по каталога на производителя: ZB4BT84Distrelec Article No.: 13512287
brand-logo
Преглед на всички в Emergency Stop Push Button Heads

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Colour

Red

Push Button Actuation

Pull Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Illuminated

No

Better World Verification

Green Premium

Width

40mm

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range

The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.

Environment

The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F

Common Applications

The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)

Информацията за складовите наличности временно не е налична.

€ 30,62

€ 30,62 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series, Pull Release, Emergency Stop Push Button Head

€ 30,62

€ 30,62 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series, Pull Release, Emergency Stop Push Button Head
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Colour

Red

Push Button Actuation

Pull Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Illuminated

No

Better World Verification

Green Premium

Width

40mm

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range

The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.

Environment

The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F

Common Applications

The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)