Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button Head

Номер на артикул на RS: 330-9394Марка: Schneider Electric№ по каталога на производителя: ZB4BS944
brand-logo
Преглед на всички в Emergency Stop Push Button Heads

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Actuation

Key Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

Illuminated

No

Better World Verification

Green Premium

Dimensions

W40mm x H40mm x D79mm

Series

Harmony XB4

Push Button Material

Plastic

Manufacturer Part No.

ZB4BS944

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Button Switch - Harmony ZB4-B Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.

Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Note: All heads require a body/fixing collar and contact bodies.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).
• Clip-together component system (head, body, contact blocks).
• Chromium plated metal, durable and easy to recycle
• The switch has great resistance to electric shock, conforming to the machine safety standards of the IEC (Class 1)
• Single locking screw, making the button easy to mount, reliable and secure.
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider

Applications

• Energy infrastructure industries (control panels, machinery operation, packaging)
• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Water and Waste Water management systems (control panels, machinery operation, packaging)
• Metal, Mining and Minerals industries (material handling, pumping/working)
• Oil and Gas industries (pumping control panels, dangerous machinery)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,02

€ 42,02 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button Head

€ 42,02

€ 42,02 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button Head
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Actuation

Key Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

Illuminated

No

Better World Verification

Green Premium

Dimensions

W40mm x H40mm x D79mm

Series

Harmony XB4

Push Button Material

Plastic

Manufacturer Part No.

ZB4BS944

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Button Switch - Harmony ZB4-B Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.

Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Note: All heads require a body/fixing collar and contact bodies.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).
• Clip-together component system (head, body, contact blocks).
• Chromium plated metal, durable and easy to recycle
• The switch has great resistance to electric shock, conforming to the machine safety standards of the IEC (Class 1)
• Single locking screw, making the button easy to mount, reliable and secure.
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider

Applications

• Energy infrastructure industries (control panels, machinery operation, packaging)
• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Water and Waste Water management systems (control panels, machinery operation, packaging)
• Metal, Mining and Minerals industries (material handling, pumping/working)
• Oil and Gas industries (pumping control panels, dangerous machinery)

Може да се интересувате от