Schneider Electric Harmony XB4 Series Yellow Turn to Release Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Turn to Release
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
40mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Minimum Operating Temperature
-40°C
Terminal Type
Screw Clamp
Maximum Operating Temperature
+70°C
Distrelec Product Id
30302630
Страна на произход
Czech Republic
€ 29,56
€ 29,56 Всеки (ex VAT)
1
€ 29,56
€ 29,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Turn to Release
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
40mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Minimum Operating Temperature
-40°C
Terminal Type
Screw Clamp
Maximum Operating Temperature
+70°C
Distrelec Product Id
30302630
Страна на произход
Czech Republic