Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 609-2487Марка: Schneider Electric№ по каталога на производителя: ZB4BL2
brand-logo

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Страна на произход

France

Детайли за продукта

Push Button Head

Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,16

€ 8,16 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 8,16

€ 8,16 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Страна на произход

France

Детайли за продукта

Push Button Head

Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more