Schneider Electric Harmony XB4 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 746-9588Марка: Schneider Electric№ по каталога на производителя: ZB4BL1
brand-logo

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Heads for Push Buttons, Projecting Push, Spring Return, ZB4B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,32

€ 9,32 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 9,32

€ 9,32 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Heads for Push Buttons, Projecting Push, Spring Return, ZB4B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more