Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Green Handle

Технически документи
Спецификации
Brand
Schneider ElectricActuator Colour
Green
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Harmony XB4
IP Rating
IP66, IP67, IP69
Angle of Throw
45°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
France
Детайли за продукта
Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches
Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
Low-load electrical contact
Screw clamp connection, pins for printed circuit
Ingenious locking system
Flexible and robust
-40°C to 70°C operating temperature
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP67, IP66 conforming to IEC 60529, IP69 and IP69K
NEMA 13 and NEMA 4X
Applications - Designed for industry, infrastructure and service sector use including:
Automotive
Control system panel builders
Energy distribution
Public works
Building
Airports
€ 29,70
€ 29,70 Всеки (ex VAT)
1
€ 29,70
€ 29,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricActuator Colour
Green
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Harmony XB4
IP Rating
IP66, IP67, IP69
Angle of Throw
45°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
France
Детайли за продукта
Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches
Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
Low-load electrical contact
Screw clamp connection, pins for printed circuit
Ingenious locking system
Flexible and robust
-40°C to 70°C operating temperature
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP67, IP66 conforming to IEC 60529, IP69 and IP69K
NEMA 13 and NEMA 4X
Applications - Designed for industry, infrastructure and service sector use including:
Automotive
Control system panel builders
Energy distribution
Public works
Building
Airports