Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Blue Handle

Номер на артикул на RS: 330-9265Марка: Schneider Electric№ по каталога на производителя: ZB4BK1263Distrelec Article No.: 30302616
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Actuator Colour

Blue

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches

Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:

Collar 331-0142
Contact bodies 331-0158

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports

Информацията за складовите наличности временно не е налична.

€ 29,32

€ 29,32 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Blue Handle

€ 29,32

€ 29,32 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Blue Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Actuator Colour

Blue

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches

Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:

Collar 331-0142
Contact bodies 331-0158

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports