Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

Номер на артикул на RS: 330-9209Марка: Schneider Electric№ по каталога на производителя: ZB4BJ3Distrelec Article No.: 13512276
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Latching

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Heads for Selector Switches, ZB4-B

A range of heads for selector switches from the Harmony XB4 series.

Heads with long black handle
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,00

€ 16,00 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 16,00

€ 16,00 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Latching

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Heads for Selector Switches, ZB4-B

A range of heads for selector switches from the Harmony XB4 series.

Heads with long black handle
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more