Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

Номер на артикул на RS: 330-9108Марка: Schneider Electric№ по каталога на производителя: ZB4BD8Distrelec Article No.: 30302595
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider Electric Selector Switch Heads Harmony ZB4 Series for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of Switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. The Harmony ZB4 range of switch heads are also available with different positions and operator type.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

ZB4 Switch heads available: 330-9041, 330-9057, 330-9063, 330-9085, 330-9091 and 330-9108.

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• CE marking
• IP69, IP67 conforming to IEC 60529 and IP69K
• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,99

€ 14,99 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 14,99

€ 14,99 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider Electric Selector Switch Heads Harmony ZB4 Series for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of Switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. The Harmony ZB4 range of switch heads are also available with different positions and operator type.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

ZB4 Switch heads available: 330-9041, 330-9057, 330-9063, 330-9085, 330-9091 and 330-9108.

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• CE marking
• IP69, IP67 conforming to IEC 60529 and IP69K
• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more