Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP69K

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP69K
Push Button Diameter
40mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
Czech Republic
€ 16,08
€ 16,08 Всеки (ex VAT)
1
€ 16,08
€ 16,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP69K
Push Button Diameter
40mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
Czech Republic