Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 746-9052Марка: Schneider Electric№ по каталога на производителя: ZB4BA38
brand-logo

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits

  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • Unmarked, but with a marking option

  • Spring return actuation

Applications

  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,98

€ 9,98 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 9,98

€ 9,98 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits

  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • Unmarked, but with a marking option

  • Spring return actuation

Applications

  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more