Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65

Номер на артикул на RS: 881-2801Марка: Schneider Electric№ по каталога на производителя: XVUC25Distrelec Article No.: 30237534
brand-logo

Технически документи

Спецификации

Range

Harmony

Series

Harmony XVU

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

50mm

Base Diameter

60mm

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Distrelec Product Id

30237534

Страна на произход

Indonesia

Детайли за продукта

Schneider Harmony XVU Modular Signal Tower Series

The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.

An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.

Features and Benefits:

• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light

Protection ratings & safety features:

• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54

Applications:

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment

Информацията за складовите наличности временно не е налична.

€ 45,83

€ 45,83 Всеки (ex VAT)

Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65

€ 45,83

€ 45,83 Всеки (ex VAT)

Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Range

Harmony

Series

Harmony XVU

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

50mm

Base Diameter

60mm

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Distrelec Product Id

30237534

Страна на произход

Indonesia

Детайли за продукта

Schneider Harmony XVU Modular Signal Tower Series

The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.

An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.

Features and Benefits:

• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light

Protection ratings & safety features:

• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54

Applications:

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment