Schneider Electric Harmony XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC,

Номер на артикул на RS: 814-0519Марка: Schneider Electric№ по каталога на производителя: XVS72BMBN
brand-logo

Технически документи

Спецификации

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP54

Decibels at 1 Metre

90dB

Current Type

AC, DC

Number Of Tones

16

Housing Colour

Black

Mounting Style

Base Mount

Application Type

Sounder

Minimum Decibel

0dB

Maximum Decibel

90dB

Series

Harmony XVS

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Length

72mm

Base Width

72mm

Страна на произход

Japan

Детайли за продукта

Schneider Harmony XVS Electronic Alarms

The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant

XVS 72 Electronic Alarms

DIN 72 panel mounting
90 decibels at 1 metre
Polycarbonate base81
Stock nos. 814-0507, 814-0516, 814-0519 & 814-0513 conform to standards EN/IEC 61000-6-2, EN/IEC 61000-6-3

DIN 96 panel mounting
96 decibels at 1 metre
Polycarbonate/ABS base
Stock nos. 814-0538, 814-0531, 814-0535 & 814-0544 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 274,43

€ 274,43 Всеки (ex VAT)

Schneider Electric Harmony XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC,

€ 274,43

€ 274,43 Всеки (ex VAT)

Schneider Electric Harmony XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP54

Decibels at 1 Metre

90dB

Current Type

AC, DC

Number Of Tones

16

Housing Colour

Black

Mounting Style

Base Mount

Application Type

Sounder

Minimum Decibel

0dB

Maximum Decibel

90dB

Series

Harmony XVS

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Length

72mm

Base Width

72mm

Страна на произход

Japan

Детайли за продукта

Schneider Harmony XVS Electronic Alarms

The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant

XVS 72 Electronic Alarms

DIN 72 panel mounting
90 decibels at 1 metre
Polycarbonate base81
Stock nos. 814-0507, 814-0516, 814-0519 & 814-0513 conform to standards EN/IEC 61000-6-2, EN/IEC 61000-6-3

DIN 96 panel mounting
96 decibels at 1 metre
Polycarbonate/ABS base
Stock nos. 814-0538, 814-0531, 814-0535 & 814-0544 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more