Schneider Electric Siren, 120 V ac, 106dB at 1 m, AC

Номер на артикул на RS: 814-0522Марка: Schneider Electric№ по каталога на производителя: XVS10GMW
brand-logo

Технически документи

Спецификации

Supply Voltage

120 V ac

Decibels at 1 Metre

106dB

Current Type

AC

Application Type

Siren

Детайли за продукта

Schneider Harmony XVS Sirens

The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White

XVS 10 Sirens

2 tones
106 decibels at 1 metre
Polycarbonate base
Stock nos. 814-0522 & 690-3851 & 690-3860 conform to standards EN/IEC 60947-1 & EN/IEC 60947-5-1

XVS 14 Sirens

43 tones
105 decibels at 1 metre
8 channels pre-wired
Polycarbonate/ABS base
Stock no. 814-0503 conforms to standards EN/IEC 61000-6-2 & EN/IEC 61000-6-3
Stock nos. 814-0525 & 814-0529 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Horn

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Grey/Black Siren, 110 V ac, 127dB at 1 Metre
P.O.A.Всеки (ex VAT)
Klaxon Super M Series Siren, 110 V ac, 127dB at 1 m, AC
€ 258,68Всеки (ex VAT)
Klaxon Mono 72 Series Siren, 110 V ac, 120dB at 1 m, AC
€ 248,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 227,39

€ 227,39 Всеки (ex VAT)

Schneider Electric Siren, 120 V ac, 106dB at 1 m, AC

€ 227,39

€ 227,39 Всеки (ex VAT)

Schneider Electric Siren, 120 V ac, 106dB at 1 m, AC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Grey/Black Siren, 110 V ac, 127dB at 1 Metre
P.O.A.Всеки (ex VAT)
Klaxon Super M Series Siren, 110 V ac, 127dB at 1 m, AC
€ 258,68Всеки (ex VAT)
Klaxon Mono 72 Series Siren, 110 V ac, 120dB at 1 m, AC
€ 248,02Всеки (ex VAT)

Технически документи

Спецификации

Supply Voltage

120 V ac

Decibels at 1 Metre

106dB

Current Type

AC

Application Type

Siren

Детайли за продукта

Schneider Harmony XVS Sirens

The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White

XVS 10 Sirens

2 tones
106 decibels at 1 metre
Polycarbonate base
Stock nos. 814-0522 & 690-3851 & 690-3860 conform to standards EN/IEC 60947-1 & EN/IEC 60947-5-1

XVS 14 Sirens

43 tones
105 decibels at 1 metre
8 channels pre-wired
Polycarbonate/ABS base
Stock no. 814-0503 conforms to standards EN/IEC 61000-6-2 & EN/IEC 61000-6-3
Stock nos. 814-0525 & 814-0529 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Horn

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Grey/Black Siren, 110 V ac, 127dB at 1 Metre
P.O.A.Всеки (ex VAT)
Klaxon Super M Series Siren, 110 V ac, 127dB at 1 m, AC
€ 258,68Всеки (ex VAT)
Klaxon Mono 72 Series Siren, 110 V ac, 120dB at 1 m, AC
€ 248,02Всеки (ex VAT)