Schneider Electric Harmony XVR Series Green Multiple Effect Beacon, 12 V dc, 24 V dc, Base Mount, LED Bulb, IP23, IP65

Номер на артикул на RS: 901-2421Марка: Schneider Electric№ по каталога на производителя: XVR3B03Distrelec Article No.: 30308354
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing, Rotating

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVR

Multifunction

Yes

Height

139mm

IP Rating

IP23, IP65

Base Length

100mm

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Base Width

100mm

Страна на произход

China

Детайли за продукта

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 218,56

€ 218,56 Всеки (ex VAT)

Schneider Electric Harmony XVR Series Green Multiple Effect Beacon, 12 V dc, 24 V dc, Base Mount, LED Bulb, IP23, IP65

€ 218,56

€ 218,56 Всеки (ex VAT)

Schneider Electric Harmony XVR Series Green Multiple Effect Beacon, 12 V dc, 24 V dc, Base Mount, LED Bulb, IP23, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing, Rotating

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVR

Multifunction

Yes

Height

139mm

IP Rating

IP23, IP65

Base Length

100mm

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Base Width

100mm

Страна на произход

China

Детайли за продукта

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more