Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric XVR Series Amber Rotating Beacon, 24 V ac/dc, Base Mount, LED Bulb

Номер на артикул на RS: 814-5117Марка: Schneider Electric№ по каталога на производителя: XVR12B05
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

24 V ac/dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

120mm

Housing Colour

Green

Lamp Included

Yes

Series

XVR

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Indonesia

Детайли за продукта

Schneider XVR Super-bright LED Beacons

The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.

Информацията за складовите наличности временно не е налична.

€ 218,11

€ 218,11 Всеки (ex VAT)

Schneider Electric XVR Series Amber Rotating Beacon, 24 V ac/dc, Base Mount, LED Bulb

€ 218,11

€ 218,11 Всеки (ex VAT)

Schneider Electric XVR Series Amber Rotating Beacon, 24 V ac/dc, Base Mount, LED Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Supply Voltage

24 V ac/dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

120mm

Housing Colour

Green

Lamp Included

Yes

Series

XVR

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Indonesia

Детайли за продукта

Schneider XVR Super-bright LED Beacons

The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.