Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric XVR Series Amber Rotating Beacon, 24 V ac/dc, Base Mount, LED Bulb

Номер на артикул на RS: 814-5057Марка: Schneider Electric№ по каталога на производителя: XVR08B05
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

24 V ac/dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

84mm

Housing Colour

Blue

Lamp Included

Yes

Series

XVR

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider XVR Super-bright LED Beacons

The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 192,81

€ 192,81 Всеки (ex VAT)

Schneider Electric XVR Series Amber Rotating Beacon, 24 V ac/dc, Base Mount, LED Bulb

€ 192,81

€ 192,81 Всеки (ex VAT)

Schneider Electric XVR Series Amber Rotating Beacon, 24 V ac/dc, Base Mount, LED Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

24 V ac/dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

84mm

Housing Colour

Blue

Lamp Included

Yes

Series

XVR

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider XVR Super-bright LED Beacons

The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more