Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric XVP Series Green Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65

Номер на артикул на RS: 457-3259Марка: Schneider Electric№ по каталога на производителя: XVPC33
brand-logo

Технически документи

Спецификации

Range

Harmony

Series

XVP

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Green

Bulb Type

Incandescent

Supply Voltage

250 V

Base Diameter

50mm

IP Rating

IP65

Housing Colour

Black

Maximum Temperature

+50°C

PRICED TO CLEAR

Yes

Minimum Temperature

-25°C

Детайли за продукта

Schneider XVPC Modular Signal Tower

The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.

Modular design - simple fit and twist locking of the lens units
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow

Light units can be added on top of one another and swapped around by simply snapping in place
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options

Approvals

CSA, e marking, cULus.

Standards

EN/IEC 60947-5-1.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric XVP Series Green Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65

P.O.A.

Schneider Electric XVP Series Green Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Range

Harmony

Series

XVP

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Green

Bulb Type

Incandescent

Supply Voltage

250 V

Base Diameter

50mm

IP Rating

IP65

Housing Colour

Black

Maximum Temperature

+50°C

PRICED TO CLEAR

Yes

Minimum Temperature

-25°C

Детайли за продукта

Schneider XVPC Modular Signal Tower

The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.

Modular design - simple fit and twist locking of the lens units
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow

Light units can be added on top of one another and swapped around by simply snapping in place
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options

Approvals

CSA, e marking, cULus.

Standards

EN/IEC 60947-5-1.

Може да се интересувате от