Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XVM
Number of Light Elements
1
Lens Colour
Red
Bulb Type
LED
LED Colour
Red
Light Effect
Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
85dB
Mounting Style
Base Mount
Height
383mm
Base Diameter
47mm
IP Rating
IP42
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Supply Voltage
24 V ac/dc
Connection Type
Cable
Housing Colour
White
Maximum Decibel
85dB
Current Consumption
18 (Base Unit) mA, 20 (Discharge Tube Unit) mA
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Minimum Decibel
0dB
Special Features
Modular Tower Light
€ 103,98
€ 103,98 Всеки (ex VAT)
1
€ 103,98
€ 103,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XVM
Number of Light Elements
1
Lens Colour
Red
Bulb Type
LED
LED Colour
Red
Light Effect
Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
85dB
Mounting Style
Base Mount
Height
383mm
Base Diameter
47mm
IP Rating
IP42
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Supply Voltage
24 V ac/dc
Connection Type
Cable
Housing Colour
White
Maximum Decibel
85dB
Current Consumption
18 (Base Unit) mA, 20 (Discharge Tube Unit) mA
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Minimum Decibel
0dB
Special Features
Modular Tower Light