Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XVC6
Number of Light Elements
5
Lens Colour
Red/Green/Amber/Blue/Clear
Bulb Type
LED
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
85dB
Mounting Style
Tube Mount
Height
643.1mm
Base Diameter
60mm
Connection Cable Length
550mm
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-10°C
Housing Colour
White
Current Consumption
165mA
Maximum Temperature
+50°C
Детайли за продукта
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Approvals
CE, UL, CSA, CCC and Gost in progress.
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
€ 389,29
€ 389,29 Всеки (ex VAT)
1
€ 389,29
€ 389,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XVC6
Number of Light Elements
5
Lens Colour
Red/Green/Amber/Blue/Clear
Bulb Type
LED
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
85dB
Mounting Style
Tube Mount
Height
643.1mm
Base Diameter
60mm
Connection Cable Length
550mm
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-10°C
Housing Colour
White
Current Consumption
165mA
Maximum Temperature
+50°C
Детайли за продукта
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Approvals
CE, UL, CSA, CCC and Gost in progress.
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.