Schneider Electric Harmony XVC Series Red Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount

Номер на артикул на RS: 814-5189Марка: Schneider Electric№ по каталога на производителя: XVC4M1
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Series

Harmony XVC

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

LED Colour

Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

403.5mm

Base Diameter

40mm

Connection Cable Length

600mm

IP Rating

IP23, IP54

Supply Voltage

100 → 240 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

30mA

Maximum Temperature

+50°C

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Beacon Tower - Harmony HVC4

Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.

Features & Benefits

  • Facilitates long-distance indication for machines

  • Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors

  • The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment

  • The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support

  • Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140

  • Approvals - CE, UL, CSA, CCC and Gost in progress

  • Fixing plates are available for support tube mounting: 704-3830 and 704-3827

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XVC Series Red Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount

P.O.A.

Schneider Electric Harmony XVC Series Red Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony XVC

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

LED Colour

Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

403.5mm

Base Diameter

40mm

Connection Cable Length

600mm

IP Rating

IP23, IP54

Supply Voltage

100 → 240 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

30mA

Maximum Temperature

+50°C

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Beacon Tower - Harmony HVC4

Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.

Features & Benefits

  • Facilitates long-distance indication for machines

  • Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors

  • The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment

  • The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support

  • Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140

  • Approvals - CE, UL, CSA, CCC and Gost in progress

  • Fixing plates are available for support tube mounting: 704-3830 and 704-3827

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more