Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XVC1 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V dc, Surface Mount

Номер на артикул на RS: 704-3694Марка: Schneider Electric№ по каталога на производителя: XVC1B3SK
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Series

Harmony XVC1

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Surface Mount

Height

372mm

Base Diameter

100mm

Connection Cable Length

500mm

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

White

Current Consumption

350mA

Maximum Temperature

+50°C

Детайли за продукта

Schneider XVC1 Pre-Configured Signal Tower

The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.

100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 566,42

€ 566,42 Всеки (ex VAT)

Schneider Electric Harmony XVC1 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V dc, Surface Mount

€ 566,42

€ 566,42 Всеки (ex VAT)

Schneider Electric Harmony XVC1 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V dc, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

Harmony XVC1

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Surface Mount

Height

372mm

Base Diameter

100mm

Connection Cable Length

500mm

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

White

Current Consumption

350mA

Maximum Temperature

+50°C

Детайли за продукта

Schneider XVC1 Pre-Configured Signal Tower

The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.

100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от