Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XVC1
Number of Light Elements
3
Lens Colour
Red/Green/Amber
Bulb Type
LED
LED Colour
Amber, Green, Red
Light Effect
Flashing, Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Surface Mount
Height
372mm
Base Diameter
100mm
Connection Cable Length
500mm
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-30°C
Housing Colour
White
Current Consumption
300mA
Maximum Temperature
+50°C
Детайли за продукта
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
€ 502,62
€ 502,62 Всеки (ex VAT)
1
€ 502,62
€ 502,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XVC1
Number of Light Elements
3
Lens Colour
Red/Green/Amber
Bulb Type
LED
LED Colour
Amber, Green, Red
Light Effect
Flashing, Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Surface Mount
Height
372mm
Base Diameter
100mm
Connection Cable Length
500mm
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-30°C
Housing Colour
White
Current Consumption
300mA
Maximum Temperature
+50°C
Детайли за продукта
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume