Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XVC1 Series Red/Green/Amber Siren Signal Tower, 3 Lights, 24 V dc, Surface Mount

Номер на артикул на RS: 704-3681Марка: Schneider Electric№ по каталога на производителя: XVC1B3HK
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Series

Harmony XVC1

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Amber, Green, Red

Sounder Component

Siren

Multifunction

Yes

Decibels at 1 Metre

102dB

Mounting Style

Surface Mount

Height

449mm

Base Diameter

130mm

Connection Cable Length

500mm

Supply Voltage

24 V dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

White

Current Consumption

660mA

Страна на произход

Japan

Детайли за продукта

Schneider XVC1 Pre-Configured Signal Tower

The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.

100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume

Информацията за складовите наличности временно не е налична.

€ 668,08

€ 668,08 Всеки (ex VAT)

Schneider Electric Harmony XVC1 Series Red/Green/Amber Siren Signal Tower, 3 Lights, 24 V dc, Surface Mount

€ 668,08

€ 668,08 Всеки (ex VAT)

Schneider Electric Harmony XVC1 Series Red/Green/Amber Siren Signal Tower, 3 Lights, 24 V dc, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Harmony XVC1

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Amber, Green, Red

Sounder Component

Siren

Multifunction

Yes

Decibels at 1 Metre

102dB

Mounting Style

Surface Mount

Height

449mm

Base Diameter

130mm

Connection Cable Length

500mm

Supply Voltage

24 V dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

White

Current Consumption

660mA

Страна на произход

Japan

Детайли за продукта

Schneider XVC1 Pre-Configured Signal Tower

The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.

100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume