Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XVB Series Amber Steady Beacon, 250 V, Base Mount, Incandescent, LED Bulb, IP65

Номер на артикул на RS: 609-1018Марка: Schneider Electric№ по каталога на производителя: XVBL35
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

250 V

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Incandescent, LED

Base Diameter

70mm

Lamp Included

No

Series

Harmony XVB

Height

139mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Детайли за продукта

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Информацията за складовите наличности временно не е налична.

€ 81,87

€ 81,87 Всеки (ex VAT)

Schneider Electric Harmony XVB Series Amber Steady Beacon, 250 V, Base Mount, Incandescent, LED Bulb, IP65

€ 81,87

€ 81,87 Всеки (ex VAT)

Schneider Electric Harmony XVB Series Amber Steady Beacon, 250 V, Base Mount, Incandescent, LED Bulb, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 81,87
10 - 14€ 76,95
15+€ 73,68
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Supply Voltage

250 V

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Incandescent, LED

Base Diameter

70mm

Lamp Included

No

Series

Harmony XVB

Height

139mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Детайли за продукта

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.