Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XVB Series Amber Flashing Beacon, 230 V ac, Base Mount, LED Bulb, IP65

Номер на артикул на RS: 610-3278Марка: Schneider Electric№ по каталога на производителя: XVBL1M5
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Base Diameter

70mm

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

XVB Series - LED

High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 211,14

€ 211,14 Всеки (ex VAT)

Schneider Electric Harmony XVB Series Amber Flashing Beacon, 230 V ac, Base Mount, LED Bulb, IP65

€ 211,14

€ 211,14 Всеки (ex VAT)

Schneider Electric Harmony XVB Series Amber Flashing Beacon, 230 V ac, Base Mount, LED Bulb, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 211,14
10 - 14€ 198,47
15+€ 190,04
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Base Diameter

70mm

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

XVB Series - LED

High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от