Schneider Electric Harmony XVB Series Red Flashing Beacon, 230 V ac, Base Mount, LED Bulb, IP65

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
230 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC
Base Diameter
70mm
Lamp Included
Yes
Series
Harmony XVB
Height
139mm
Better World Product (Find out more)
Yes
IP Rating
IP65
Better World Verification
Green Premium
Distrelec Product Id
30308350
Страна на произход
Czech Republic
Детайли за продукта
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection
€ 203,30
€ 203,30 Всеки (ex VAT)
1
€ 203,30
€ 203,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 203,30 |
10 - 14 | € 191,11 |
15+ | € 182,98 |
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
230 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC
Base Diameter
70mm
Lamp Included
Yes
Series
Harmony XVB
Height
139mm
Better World Product (Find out more)
Yes
IP Rating
IP65
Better World Verification
Green Premium
Distrelec Product Id
30308350
Страна на произход
Czech Republic
Детайли за продукта
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection