Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit, 120 V ac, LED Bulb, AC, IP65

Номер на артикул на RS: 609-0863Марка: Schneider Electric№ по каталога на производителя: XVBC2G4
brand-logo

Технически документи

Спецификации

Range

Harmony

Series

Harmony XVB

Component Type

Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

120 V ac

Height

63mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Base Diameter

70mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights

Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Features & Benefits

• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m

Protection ratings & safety features

• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms

Approvals

UL listed, CSA certified

Информацията за складовите наличности временно не е налична.

€ 90,77

€ 90,77 Всеки (ex VAT)

Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit, 120 V ac, LED Bulb, AC, IP65

€ 90,77

€ 90,77 Всеки (ex VAT)

Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit, 120 V ac, LED Bulb, AC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Range

Harmony

Series

Harmony XVB

Component Type

Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

120 V ac

Height

63mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Base Diameter

70mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights

Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Features & Benefits

• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m

Protection ratings & safety features

• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms

Approvals

UL listed, CSA certified