Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, 6-Channel

Номер на артикул на RS: 200-6137Марка: Schneider Electric№ по каталога на производителя: XPSUDN13APDistrelec Article No.: 30397056
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

6

Function

Emergency Stop

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

45mm

Depth

120mm

Length

100mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 356,20

€ 356,20 Всеки (ex VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, 6-Channel

€ 356,20

€ 356,20 Всеки (ex VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, 6-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

6

Function

Emergency Stop

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

45mm

Depth

120mm

Length

100mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more