Schneider Electric Preventa Series Output Module, 4 Inputs, 4 Outputs, 24 V dc

Номер на артикул на RS: 111-3521Марка: Schneider Electric№ по каталога на производителя: XPSMCMRO0004
brand-logo

Технически документи

Спецификации

Range

Preventa

Series

Preventa

Type

Output Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Детайли за продукта

Preventa Safe Relay Output Modules, XPSMCM

The Preventa XPSMCM safe relay output modules have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3517

2 forcibly guided contact safety relay output (2 NO + 1 NC) modules without backplane connection not connected to the backplane bus
1 input for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs

Stock no. 111-3518

4 forcibly guided contact safety relay output (2 NO + 1 NC) modules without backplane connection not connected to the backplane bus
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs

Stock no. 111-3521

4 forcibly guided contact safety relay output modules with backplane connection
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
Connected to the safety controller CPU via the expansion bus connector

Stock no. 111-3522

4 forcibly guided contact safety relay output modules with backplane connection
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
8 configurable status outputs
Connected to the safety controller CPU via the expansion bus connector

Approvals

CE, cULus, TUV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 481,29

€ 481,29 Всеки (ex VAT)

Schneider Electric Preventa Series Output Module, 4 Inputs, 4 Outputs, 24 V dc

€ 481,29

€ 481,29 Всеки (ex VAT)

Schneider Electric Preventa Series Output Module, 4 Inputs, 4 Outputs, 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

Preventa

Series

Preventa

Type

Output Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Детайли за продукта

Preventa Safe Relay Output Modules, XPSMCM

The Preventa XPSMCM safe relay output modules have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3517

2 forcibly guided contact safety relay output (2 NO + 1 NC) modules without backplane connection not connected to the backplane bus
1 input for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs

Stock no. 111-3518

4 forcibly guided contact safety relay output (2 NO + 1 NC) modules without backplane connection not connected to the backplane bus
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs

Stock no. 111-3521

4 forcibly guided contact safety relay output modules with backplane connection
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
Connected to the safety controller CPU via the expansion bus connector

Stock no. 111-3522

4 forcibly guided contact safety relay output modules with backplane connection
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
8 configurable status outputs
Connected to the safety controller CPU via the expansion bus connector

Approvals

CE, cULus, TUV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more