Schneider Electric XPSMCM Series Input Module, 24 V dc

Технически документи
Спецификации
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Monitoring Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Детайли за продукта
Preventa Safe Speed Monitoring Modules, XPSMCM
The Preventa XPSMCM safe speed monitoring modules are designed to monitor zero speed control, max speed (limited speed), speed range and direction. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Up to 4 logically selectable limited speed thresholds (freely configurable via SoSafe Configurable software) for each logical input (axis)
Max input frequency of 500 kHz for encoder monitoring and 5 kHz for proximity sensors
Can be configured with incremental encoders and PNP/NPN proximity switches
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3515
1 input for Sin/Cos encoder + 1 or 2 proximity switches
1 x RJ 45 (ENC1) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches
Stock no. 111-3516
1 or 2 inputs for Sin/Cos encoders + 1 or 2 proximity switches
2 x RJ 45 (ENC1/ENC2) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches
Stock no. 111-3523
2 inputs for proximity switches
Terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches
Approvals
CE, cULus, TUV.
€ 836,25
€ 836,25 Всеки (ex VAT)
1
€ 836,25
€ 836,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Monitoring Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Детайли за продукта
Preventa Safe Speed Monitoring Modules, XPSMCM
The Preventa XPSMCM safe speed monitoring modules are designed to monitor zero speed control, max speed (limited speed), speed range and direction. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Up to 4 logically selectable limited speed thresholds (freely configurable via SoSafe Configurable software) for each logical input (axis)
Max input frequency of 500 kHz for encoder monitoring and 5 kHz for proximity sensors
Can be configured with incremental encoders and PNP/NPN proximity switches
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3515
1 input for Sin/Cos encoder + 1 or 2 proximity switches
1 x RJ 45 (ENC1) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches
Stock no. 111-3516
1 or 2 inputs for Sin/Cos encoders + 1 or 2 proximity switches
2 x RJ 45 (ENC1/ENC2) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches
Stock no. 111-3523
2 inputs for proximity switches
Terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches
Approvals
CE, cULus, TUV.