Preventa XPSMCM Universal Serial Bus Communication Module, 24 V dc

Технически документи
Спецификации
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Communication Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
PRICED TO CLEAR
Yes
Страна на произход
Italy
Детайли за продукта
Preventa Non-safe Fieldbus Communication Modules, XPSMCM
The Preventa XPSMCM non-safe fieldbus communication modules are designed for diagnostic connection and data communication to machine field bus or network systems. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Connected to the safety controller via the expansion bus connector
Mini USB 2.0 connector for configuration
Only one non-safe communication module type can be connected on a safety controller
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
LED status indication
Symmetrical DIN rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3504
Ethernet IP
1x RJ 45 (in/out) connector
Stock no. 111-3508
Universal Serial Bus
Mini USB connector
Stock no. 111-3505
Modbus TCP
1x RJ 45 (in/out) connector
Approvals
CE, cULus, TUV.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Communication Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
PRICED TO CLEAR
Yes
Страна на произход
Italy
Детайли за продукта
Preventa Non-safe Fieldbus Communication Modules, XPSMCM
The Preventa XPSMCM non-safe fieldbus communication modules are designed for diagnostic connection and data communication to machine field bus or network systems. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Connected to the safety controller via the expansion bus connector
Mini USB 2.0 connector for configuration
Only one non-safe communication module type can be connected on a safety controller
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
LED status indication
Symmetrical DIN rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3504
Ethernet IP
1x RJ 45 (in/out) connector
Stock no. 111-3508
Universal Serial Bus
Mini USB connector
Stock no. 111-3505
Modbus TCP
1x RJ 45 (in/out) connector
Approvals
CE, cULus, TUV.