Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric XPSMCM Series Safety Module, 24 V dc

Номер на артикул на RS: 111-3507Марка: Schneider Electric№ по каталога на производителя: XPSMCMCO0000S1
brand-logo

Технически документи

Спецификации

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Preventa Safe Communication Expansion Modules, XPSMCM

The Preventa safe communication expansion modules enable the connection of the XPSMCM modular safety controller with expansion modules placed at distances of 50 m. Two modules placed at the desired distance can be linked together using RS 485 shielded cable. As a result, the expansion modules are joined to the modular safety controller. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Compact red housing, 22.5 x 99 x 114.5 mm
Removable screw-type terminal block for connecting the safety channels and/or power supply
Symmetrical DIN Rail locking clip
Slot for expansion bus connectors
LED status indication
Up to 6 islands can be created with a total length of 250 m and a max of 50 m between 2 safe communication modules
System response time does not change with the use of the safety communication modules
Protective cover
Green Premium Product
RoHS compliant

Stock no. 111-3507

1 channel, 1 input or 1 output
Must be connected as the first or last module

Stock no. 111-3506

2 independent connection channels, 1 input and 1 output
Connect 2 by wiring a channel of your choice

Approvals

CE, cULus, TUV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 308,20

€ 308,20 Всеки (ex VAT)

Schneider Electric XPSMCM Series Safety Module, 24 V dc

€ 308,20

€ 308,20 Всеки (ex VAT)

Schneider Electric XPSMCM Series Safety Module, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Preventa Safe Communication Expansion Modules, XPSMCM

The Preventa safe communication expansion modules enable the connection of the XPSMCM modular safety controller with expansion modules placed at distances of 50 m. Two modules placed at the desired distance can be linked together using RS 485 shielded cable. As a result, the expansion modules are joined to the modular safety controller. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Compact red housing, 22.5 x 99 x 114.5 mm
Removable screw-type terminal block for connecting the safety channels and/or power supply
Symmetrical DIN Rail locking clip
Slot for expansion bus connectors
LED status indication
Up to 6 islands can be created with a total length of 250 m and a max of 50 m between 2 safe communication modules
System response time does not change with the use of the safety communication modules
Protective cover
Green Premium Product
RoHS compliant

Stock no. 111-3507

1 channel, 1 input or 1 output
Must be connected as the first or last module

Stock no. 111-3506

2 independent connection channels, 1 input and 1 output
Connect 2 by wiring a channel of your choice

Approvals

CE, cULus, TUV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от