Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric XPSMCM Series Safety Module, 24 V dc

Номер на артикул на RS: 111-3504Марка: Schneider Electric№ по каталога на производителя: XPSMCMCO0000EI
brand-logo

Технически документи

Спецификации

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Детайли за продукта

Preventa Non-safe Fieldbus Communication Modules, XPSMCM

The Preventa XPSMCM non-safe fieldbus communication modules are designed for diagnostic connection and data communication to machine field bus or network systems. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Connected to the safety controller via the expansion bus connector
Mini USB 2.0 connector for configuration
Only one non-safe communication module type can be connected on a safety controller
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
LED status indication
Symmetrical DIN rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3504

Ethernet IP
1x RJ 45 (in/out) connector

Stock no. 111-3508

Universal Serial Bus
Mini USB connector

Stock no. 111-3505

Modbus TCP
1x RJ 45 (in/out) connector

Approvals

CE, cULus, TUV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 457,08

€ 457,08 Всеки (ex VAT)

Schneider Electric XPSMCM Series Safety Module, 24 V dc

€ 457,08

€ 457,08 Всеки (ex VAT)

Schneider Electric XPSMCM Series Safety Module, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Детайли за продукта

Preventa Non-safe Fieldbus Communication Modules, XPSMCM

The Preventa XPSMCM non-safe fieldbus communication modules are designed for diagnostic connection and data communication to machine field bus or network systems. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Connected to the safety controller via the expansion bus connector
Mini USB 2.0 connector for configuration
Only one non-safe communication module type can be connected on a safety controller
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
LED status indication
Symmetrical DIN rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3504

Ethernet IP
1x RJ 45 (in/out) connector

Stock no. 111-3508

Universal Serial Bus
Mini USB connector

Stock no. 111-3505

Modbus TCP
1x RJ 45 (in/out) connector

Approvals

CE, cULus, TUV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от