Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Preventa XPS BCE Two Hand Control Safety Relay, 230V ac, 2 Safety Contacts

Номер на артикул на RS: 731-8967Марка: Schneider Electric№ по каталога на производителя: XPSBCE3710C
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

230V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Cage Clamp

Series

XPS BCE

Width

22.5mm

Depth

114mm

Performance Level

e

Length

111mm

Детайли за продукта

Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

  • Incorporates relay outputs for two hand control applications

  • Compact and robust design

  • The enclosure has a protection class rating of IP40 and the terminals are protected to IP20

  • To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval of less than 0.5 s (synchronous activation)

  • Three LEDs to indicate control/fuse supply, feedback loop and safety output contact status

  • PL e/Category 4 conforming to EN/ISO 13849-1, SILCL 3 conforming to EN/IEC 62061

  • Cage clamp and pluggable versions are available

The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.

Approvals

UL, CSA, BG

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Preventa XPS BCE Two Hand Control Safety Relay, 230V ac, 2 Safety Contacts

P.O.A.

Schneider Electric Preventa XPS BCE Two Hand Control Safety Relay, 230V ac, 2 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

230V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Cage Clamp

Series

XPS BCE

Width

22.5mm

Depth

114mm

Performance Level

e

Length

111mm

Детайли за продукта

Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

  • Incorporates relay outputs for two hand control applications

  • Compact and robust design

  • The enclosure has a protection class rating of IP40 and the terminals are protected to IP20

  • To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval of less than 0.5 s (synchronous activation)

  • Three LEDs to indicate control/fuse supply, feedback loop and safety output contact status

  • PL e/Category 4 conforming to EN/ISO 13849-1, SILCL 3 conforming to EN/IEC 62061

  • Cage clamp and pluggable versions are available

The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.

Approvals

UL, CSA, BG