Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Preventa XPS XPSBAE Two Hand Control Safety Relay, 24V ac/dc, 2 Safety Contacts

Номер на артикул на RS: 812-3899Марка: Schneider Electric№ по каталога на производителя: XPSBAE5120P
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa XPS

Safety Category ISO 13849-1

1

PL ISO 13849-1

c

SIL IEC 61508

1

Terminal Type

Screw

Series

XPSBAE

Width

114mm

Depth

99mm

Performance Level

c

Length

22.5mm

Страна на произход

Germany

Детайли за продукта

Schneider Electric Preventa XPS Series Safety Relay for a Two Hand Control Station.

Schneider Electric Preventa XPS BAE safety relay provides you with the ultimate solution for safety relay electrical monitoring function. Designed to be used with Two-hand control stations ensuring your protection from and injuries to your hands keeping your hands away from the movement area complying with EN 574/ISO 13851.

Two Hand Control Station Operation.

  • Two hand control stations must be designed and installed so that they cannot be activated involuntarily or easily rendered inoperative. Depending on the application, the requirements of type C standards specific to the machinery involved must be met.

  • To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval y 0.5 s (synchronous activation). If one of the two pushbuttons is released during a dangerous operation, the control sequence is cancelled.

  • Resumption of the dangerous operation is possible only if both pushbuttons are returned to their initial position and reactivated within the required time interval.

  • The safety distance between the control units and the hazardous zone must be sufficient to ensure that when only one operator is released, the hazardous zone cannot be reached before the dangerous movement has been completed or stopped.

  • Maximum achievable safety level b PL c/Category 1 conforming to EN/ISO 13849-1 b SILCL1 conforming to EN/IEC 62061 Product certifications b UL b CSA b TÜV.

Features.

  • Monitoring two-hand control station type IIIA

  • Captive screw clamp terminals

  • 2 LEDs for signalling

  • 35mm symmetrical DIN rail mounted

Standards

EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 13849-1, EN 62061, EN 574 type III A, EN 60947-01.

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Preventa XPS XPSBAE Two Hand Control Safety Relay, 24V ac/dc, 2 Safety Contacts

P.O.A.

Schneider Electric Preventa XPS XPSBAE Two Hand Control Safety Relay, 24V ac/dc, 2 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa XPS

Safety Category ISO 13849-1

1

PL ISO 13849-1

c

SIL IEC 61508

1

Terminal Type

Screw

Series

XPSBAE

Width

114mm

Depth

99mm

Performance Level

c

Length

22.5mm

Страна на произход

Germany

Детайли за продукта

Schneider Electric Preventa XPS Series Safety Relay for a Two Hand Control Station.

Schneider Electric Preventa XPS BAE safety relay provides you with the ultimate solution for safety relay electrical monitoring function. Designed to be used with Two-hand control stations ensuring your protection from and injuries to your hands keeping your hands away from the movement area complying with EN 574/ISO 13851.

Two Hand Control Station Operation.

  • Two hand control stations must be designed and installed so that they cannot be activated involuntarily or easily rendered inoperative. Depending on the application, the requirements of type C standards specific to the machinery involved must be met.

  • To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval y 0.5 s (synchronous activation). If one of the two pushbuttons is released during a dangerous operation, the control sequence is cancelled.

  • Resumption of the dangerous operation is possible only if both pushbuttons are returned to their initial position and reactivated within the required time interval.

  • The safety distance between the control units and the hazardous zone must be sufficient to ensure that when only one operator is released, the hazardous zone cannot be reached before the dangerous movement has been completed or stopped.

  • Maximum achievable safety level b PL c/Category 1 conforming to EN/ISO 13849-1 b SILCL1 conforming to EN/IEC 62061 Product certifications b UL b CSA b TÜV.

Features.

  • Monitoring two-hand control station type IIIA

  • Captive screw clamp terminals

  • 2 LEDs for signalling

  • 35mm symmetrical DIN rail mounted

Standards

EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 13849-1, EN 62061, EN 574 type III A, EN 60947-01.