Schneider Electric Dual-Channel Two Hand Control Safety Relay, 115 → 230V ac, 2 Safety Contacts

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
115 → 230V ac
Number of Channels
2
Safety Contacts
2
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
1
Safety Category (ISO 13849-1)
1
PL ISO 13849-1
c
PL (ISO 13849-1)
c
SIL IEC 61508
1
SIL (IEC 61508)
1
Terminal Type
Screw
Width
114mm
Series
XPS BA
Depth
99mm
Performance Level
c
Length
22.5mm
Страна на произход
Germany
Детайли за продукта
Schneider Electric Preventa XPS Series Safety Relay for a Two Hand Control Station.
Schneider Electric Preventa XPS BAE safety relay provides you with the ultimate solution for safety relay electrical monitoring function. Designed to be used with Two-hand control stations ensuring your protection from and injuries to your hands keeping your hands away from the movement area complying with EN 574/ISO 13851.
Two Hand Control Station Operation.
- Two hand control stations must be designed and installed so that they cannot be activated involuntarily or easily rendered inoperative. Depending on the application, the requirements of type C standards specific to the machinery involved must be met.
- To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval y 0.5 s (synchronous activation). If one of the two pushbuttons is released during a dangerous operation, the control sequence is cancelled.
- Resumption of the dangerous operation is possible only if both pushbuttons are returned to their initial position and reactivated within the required time interval.
- The safety distance between the control units and the hazardous zone must be sufficient to ensure that when only one operator is released, the hazardous zone cannot be reached before the dangerous movement has been completed or stopped.
- Maximum achievable safety level b PL c/Category 1 conforming to EN/ISO 13849-1 b SILCL1 conforming to EN/IEC 62061 Product certifications b UL b CSA b TÜV.
Features.
- Monitoring two-hand control station type IIIA
- Captive screw clamp terminals
- 2 LEDs for signalling
- 35mm symmetrical DIN rail mounted
Standards
EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 13849-1, EN 62061, EN 574 type III A, EN 60947-01.
€ 104,22
€ 104,22 Всеки (ex VAT)
1
€ 104,22
€ 104,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
115 → 230V ac
Number of Channels
2
Safety Contacts
2
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
1
Safety Category (ISO 13849-1)
1
PL ISO 13849-1
c
PL (ISO 13849-1)
c
SIL IEC 61508
1
SIL (IEC 61508)
1
Terminal Type
Screw
Width
114mm
Series
XPS BA
Depth
99mm
Performance Level
c
Length
22.5mm
Страна на произход
Germany
Детайли за продукта
Schneider Electric Preventa XPS Series Safety Relay for a Two Hand Control Station.
Schneider Electric Preventa XPS BAE safety relay provides you with the ultimate solution for safety relay electrical monitoring function. Designed to be used with Two-hand control stations ensuring your protection from and injuries to your hands keeping your hands away from the movement area complying with EN 574/ISO 13851.
Two Hand Control Station Operation.
- Two hand control stations must be designed and installed so that they cannot be activated involuntarily or easily rendered inoperative. Depending on the application, the requirements of type C standards specific to the machinery involved must be met.
- To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval y 0.5 s (synchronous activation). If one of the two pushbuttons is released during a dangerous operation, the control sequence is cancelled.
- Resumption of the dangerous operation is possible only if both pushbuttons are returned to their initial position and reactivated within the required time interval.
- The safety distance between the control units and the hazardous zone must be sufficient to ensure that when only one operator is released, the hazardous zone cannot be reached before the dangerous movement has been completed or stopped.
- Maximum achievable safety level b PL c/Category 1 conforming to EN/ISO 13849-1 b SILCL1 conforming to EN/IEC 62061 Product certifications b UL b CSA b TÜV.
Features.
- Monitoring two-hand control station type IIIA
- Captive screw clamp terminals
- 2 LEDs for signalling
- 35mm symmetrical DIN rail mounted
Standards
EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 13849-1, EN 62061, EN 574 type III A, EN 60947-01.