Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 7 Safety Contacts

Номер на артикул на RS: 447-4506Марка: Schneider Electric№ по каталога на производителя: XPSAR311144
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

7

Function

Light Beam/Curtain

Auxiliary Contacts

2

Range

Preventa

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

XPS AR

Depth

114mm

Width

99mm

Performance Level

e

Length

99mm

Детайли за продукта

Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.

Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.

XPSAR Features.

  • Provides 7 N/O safety relay outputs plus 2 N/C volt free signalling output

  • 4 solid state output signals, duplicating the signalling of the LED's mounted on the front of the module

  • Monitoring of the start button or automatic starting

  • 24Vdc option incorporated for each supply voltage version

  • Compact 90mm housing

  • Can be used to monitor type 4 safety light curtains with semi-conductor outputs according to EN61496-01

  • Where the letter 'P' appears at the end of the part number this indicates that the product has removable terminal blocks

XPSAR Relay Module Applications.

All possible dangerous machinery needing protection for the machine and the operator.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

Approvals

BG, UL, CSA

Standards

IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 7 Safety Contacts

P.O.A.

Schneider Electric Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 7 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

7

Function

Light Beam/Curtain

Auxiliary Contacts

2

Range

Preventa

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

XPS AR

Depth

114mm

Width

99mm

Performance Level

e

Length

99mm

Детайли за продукта

Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.

Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.

XPSAR Features.

  • Provides 7 N/O safety relay outputs plus 2 N/C volt free signalling output

  • 4 solid state output signals, duplicating the signalling of the LED's mounted on the front of the module

  • Monitoring of the start button or automatic starting

  • 24Vdc option incorporated for each supply voltage version

  • Compact 90mm housing

  • Can be used to monitor type 4 safety light curtains with semi-conductor outputs according to EN61496-01

  • Where the letter 'P' appears at the end of the part number this indicates that the product has removable terminal blocks

XPSAR Relay Module Applications.

All possible dangerous machinery needing protection for the machine and the operator.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

Approvals

BG, UL, CSA

Standards

IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088