Schneider Electric Dual-Channel Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock
Reset Method
Monitored
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
XPS AF
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
Страна на произход
Indonesia
Детайли за продукта
Schneider Electric Preventa Safety Modules - XPSAFL
From Schneider Electric this is the Preventa XPSAF part of the Schneider Preventa safety automation range providing you with best answer to monitoring safety functions in safety relays. The safety relay gives to the best protection as they include a redundancy feature principle micro-processer technology with advanced functions.
The XPSAF Safety relay is designed to monitor emergency stop circuits as well as electrical monitoring of switches activated by protection devices and type 4 light curtains. These modules are housed within a hardwearing and compact enclosure with three safety outputs. To assist with diagnostics, the XPSAFL modules feature 3 LEDs on the front face which provides information on the monitoring circuit status.
Feature Applications.
- Emergency stop and switches.
- Coded magnetic switches.
- Sensing mats and edges.
- Two-hand control.
- Light curtains.
- Zero speed.
- Time delay.
- Lifts.
- Applications on hydraulic and eccentric processes.
- All possible dangerous machines which need protection for the operator and the machine.
€ 319,20
€ 319,20 Всеки (ex VAT)
1
€ 319,20
€ 319,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock
Reset Method
Monitored
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
XPS AF
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
Страна на произход
Indonesia
Детайли за продукта
Schneider Electric Preventa Safety Modules - XPSAFL
From Schneider Electric this is the Preventa XPSAF part of the Schneider Preventa safety automation range providing you with best answer to monitoring safety functions in safety relays. The safety relay gives to the best protection as they include a redundancy feature principle micro-processer technology with advanced functions.
The XPSAF Safety relay is designed to monitor emergency stop circuits as well as electrical monitoring of switches activated by protection devices and type 4 light curtains. These modules are housed within a hardwearing and compact enclosure with three safety outputs. To assist with diagnostics, the XPSAFL modules feature 3 LEDs on the front face which provides information on the monitoring circuit status.
Feature Applications.
- Emergency stop and switches.
- Coded magnetic switches.
- Sensing mats and edges.
- Two-hand control.
- Light curtains.
- Zero speed.
- Time delay.
- Lifts.
- Applications on hydraulic and eccentric processes.
- All possible dangerous machines which need protection for the operator and the machine.