Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1NC+1NO, 3 A, 270 mA Contact

Номер на артикул на RS: 220-5259Марка: Schneider Electric№ по каталога на производителя: XPER810
brand-logo

Технически документи

Спецификации

Contact Configuration

1NC+1NO

Series

XPE

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A, 270 mA

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Number of Pedals

1

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 179,82

€ 179,82 Всеки (ex VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1NC+1NO, 3 A, 270 mA Contact

€ 179,82

€ 179,82 Всеки (ex VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1NC+1NO, 3 A, 270 mA Contact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

1NC+1NO

Series

XPE

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A, 270 mA

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Number of Pedals

1

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more