Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
1NC+1NO
Series
XPE
Switch Operation
Momentary On-Off
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Voltage Rating DC
250V
Contact Current Rating
3 A, 270 mA
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Number of Pedals
1
Страна на произход
Morocco
€ 187,07
€ 187,07 Всеки (ex VAT)
1
€ 187,07
€ 187,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
1NC+1NO
Series
XPE
Switch Operation
Momentary On-Off
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Voltage Rating DC
250V
Contact Current Rating
3 A, 270 mA
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Number of Pedals
1
Страна на произход
Morocco