Schneider Electric Foot Switch Latching Foot Switch - Metal Case Material, 1NC+1NO, 3 A Contact Current, 240V Contact

Номер на артикул на RS: 211-8500Марка: Schneider Electric№ по каталога на производителя: XPEM410
brand-logo

Технически документи

Спецификации

Series

XPEM

Contact Configuration

1NC+1NO

Switch Operation

Latching

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A

Switch Environment

Foot Switch

IP Rating

IP66

Guard Cover

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Pedals

1

Length

172.5mm

Width

137mm

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 359,16

€ 359,16 Всеки (ex VAT)

Schneider Electric Foot Switch Latching Foot Switch - Metal Case Material, 1NC+1NO, 3 A Contact Current, 240V Contact

€ 359,16

€ 359,16 Всеки (ex VAT)

Schneider Electric Foot Switch Latching Foot Switch - Metal Case Material, 1NC+1NO, 3 A Contact Current, 240V Contact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

XPEM

Contact Configuration

1NC+1NO

Switch Operation

Latching

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A

Switch Environment

Foot Switch

IP Rating

IP66

Guard Cover

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Pedals

1

Length

172.5mm

Width

137mm

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more