Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NO/1NC, 270 mA @ 250 V dc, 3

Номер на артикул на RS: 537-5264Марка: Schneider Electric№ по каталога на производителя: XPEB110Distrelec Article No.: 30423530
brand-logo

Технически документи

Спецификации

Contact Configuration

1NO/1NC

Series

Harmony XPEA

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Width

141mm

Length

282mm

Number of Pedals

1

Страна на произход

France

Детайли за продукта

Schneider Electric Footswitches - XPE Range

A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Features & Benefits

  • Large surface area of pedal assures stability of foot and provides operator comfort

  • High and wide protective cover accommodates large sizes and safety boots

  • Can be fixed to the floor or on a support for improved stability

  • Approvals - U/CSA

  • Schneider Electrics XPE range of industrial footswitches are robust

  • A great feature of this range of foot switches is that they allow the operator greater freedom of movement

  • Available with or without trigger mechanism in 1 or 2 step configurations

  • The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed

  • Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines

  • The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 109,77

€ 109,77 Всеки (ex VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NO/1NC, 270 mA @ 250 V dc, 3

€ 109,77

€ 109,77 Всеки (ex VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NO/1NC, 270 mA @ 250 V dc, 3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

1NO/1NC

Series

Harmony XPEA

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Width

141mm

Length

282mm

Number of Pedals

1

Страна на произход

France

Детайли за продукта

Schneider Electric Footswitches - XPE Range

A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Features & Benefits

  • Large surface area of pedal assures stability of foot and provides operator comfort

  • High and wide protective cover accommodates large sizes and safety boots

  • Can be fixed to the floor or on a support for improved stability

  • Approvals - U/CSA

  • Schneider Electrics XPE range of industrial footswitches are robust

  • A great feature of this range of foot switches is that they allow the operator greater freedom of movement

  • Available with or without trigger mechanism in 1 or 2 step configurations

  • The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed

  • Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines

  • The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more