Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 4-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

Номер на артикул на RS: 251-2511Марка: Schneider Electric№ по каталога на производителя: XD2PA24Distrelec Article No.: 30399795
brand-logo
Преглед на всички в Joysticks

Технически документи

Спецификации

Number of Axes

4

Series

Harmony XD2

Switch Technology

Slow Break

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

240V ac

Contact Current Rating

3 A @ 240 V ac

Contact Configuration

SPST

Joystick Travel

40 mm

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

67mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 139,33

€ 139,33 Всеки (ex VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

€ 139,33

€ 139,33 Всеки (ex VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Slow Break, IP65 240V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 139,33
5 - 9€ 135,87
10+€ 132,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Axes

4

Series

Harmony XD2

Switch Technology

Slow Break

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

240V ac

Contact Current Rating

3 A @ 240 V ac

Contact Configuration

SPST

Joystick Travel

40 mm

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

67mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от