Технически документи
Спецификации
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230 → 240V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Series
Harmony XB7
Mounting Type
Panel Mount
IP Rating
IP20, IP65
Terminal Type
Screw
Current Rating
16 → 20mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
€ 197,06
€ 19,706 Each (In a Pack of 10) (ex VAT)
10
€ 197,06
€ 19,706 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230 → 240V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Series
Harmony XB7
Mounting Type
Panel Mount
IP Rating
IP20, IP65
Terminal Type
Screw
Current Rating
16 → 20mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.