Schneider Electric, Harmony XB7, Panel Mount Red LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 120V ac

Номер на артикул на RS: 815-2972Марка: Schneider Electric№ по каталога на производителя: XB7EV04GP
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

18 → 21mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,35

€ 13,35 Всеки (ex VAT)

Schneider Electric, Harmony XB7, Panel Mount Red LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 120V ac

€ 13,35

€ 13,35 Всеки (ex VAT)

Schneider Electric, Harmony XB7, Panel Mount Red LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 120V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

18 → 21mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more